Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMUAZMB5-2M
Newark Part No.80Y1323
Product RangeCSMUAZMB5 Series
Your Part Number
519 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $41.710 |
Price for:Each
Minimum: 1
Multiple: 1
$41.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMUAZMB5-2M
Newark Part No.80Y1323
Product RangeCSMUAZMB5 Series
Technical Datasheet
Connector to ConnectorType A Plug to Mini Type B Plug
Connector AUSB Type A Plug
Connector BMini USB Type B Plug
Cable Length - Metric2m
Cable Length - Imperial6.6ft
USB StandardUSB 1.1, 2.0
Jacket ColorBlack
Electronic Marking-
Product RangeCSMUAZMB5 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type A Plug to Mini Type B Plug
Connector B
Mini USB Type B Plug
Cable Length - Imperial
6.6ft
Jacket Color
Black
Product Range
CSMUAZMB5 Series
Connector A
USB Type A Plug
Cable Length - Metric
2m
USB Standard
USB 1.1, 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CSMUAZMB5-2M
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
