Print Page
CSMT25MM-10
Computer Cable, Metal Armored, Shielded, D Sub 25 Position Plug, D Sub 25 Position Plug, 10 ft
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMT25MM-10Copy
Newark Part No.17X1822
Product RangeCSMT25MM Series
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $36.000 |
| 5+ | $33.630 |
| 10+ | $31.570 |
| 25+ | $30.630 |
| 50+ | $28.900 |
Price for:Each
Minimum: 1
Multiple: 1
$36.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMT25MM-10Copy
Newark Part No.17X1822
Product RangeCSMT25MM Series
Technical Datasheet
Connector Type AD Sub 25 Position Plug
Connector Type BD Sub 25 Position Plug
Cable Length - Metric3.05m
Product RangeCSMT25MM Series
SVHCTo Be Advised
Product Overview
L-Com's ready-made metal armored D-Sub cable assemblies feature a stainless steel crush resistant jacket over our premium D-sub braid & foil shielded cable to provide protection in applications where standard cables would be damaged due to excessive force. In addition, a custom steel internal enclosure (metal coupling nut) under the backshell mold provides further strength. Crush resistance is 1500 PSI (Pounds per Square Inch).
- Foil plus braid shield provides maximum protection against EMI/RFI
- Gold plated contacts provide reliable connections with repeated mating cycles
Applications
Computer Hardware, Computers & Computer Peripherals, Data / Computing, Imaging, Video & Vision, Industrial, Sound & Video, Video & Vision
Technical Specifications
Connector Type A
D Sub 25 Position Plug
Cable Length - Metric
3.05m
SVHC
To Be Advised
Connector Type B
D Sub 25 Position Plug
Product Range
CSMT25MM Series
Technical Docs (2)
Alternatives for CSMT25MM-10
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
