Print Page
Image is for illustrative purposes only. Please refer to product description.

9 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $27.630 |
Price for:Each
Minimum: 1
Multiple: 1
$27.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMNB9MF-2.5Copy
Newark Part No.08R6236
Technical Datasheet
Connector Type AD Sub 9 Position Plug
Connector Type BD Sub 9 Position Receptacle
Cable Length - Imperial2.5ft
Cable Length - Metric760mm
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Product Overview
The CSMNB9MF-2.5 is a Deluxe Molded Cable with D-sub 9-position (DB9) plug to D-sub 9-position (DB9) receptacle. It offers solid performance at economical prices. This assembly is fully shielded throughout the entire cable to prevent against data corrupting EMI/RFI. Molded backshells provide superior strain relief while robust 26AWG conductors are wired straight through for ease of compatibility. Metal thumbscrews insure fast and easy connections.
- Wired straight through for extending serial devices/peripherals
- 360° Fully shielded for protection against EMI/RFI
- Gold plated contacts provide reliable connections with repeated mating cycles
- Molded backshells provide durability and increased strength at cable entry point
- DB9 Male to female connectors
Applications
Communications & Networking, Test & Measurement, Power Management
Technical Specifications
Connector Type A
D Sub 9 Position Plug
Cable Length - Imperial
2.5ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
D Sub 9 Position Receptacle
Cable Length - Metric
760mm
Product Range
-
Technical Docs (2)
Alternatives for CSMNB9MF-2.5
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
