Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCSM94BB-1M
Newark Part No.63K9997
Product RangeCSM94BB Series
Your Part Number
71 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $54.990 |
Price for:Each
Minimum: 1
Multiple: 1
$54.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSM94BB-1M
Newark Part No.63K9997
Product RangeCSM94BB Series
Connector Type AIEEE 1394b Firewire 9 Position Plug
Connector Type BIEEE 1394b Firewire 9 Position Plug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColorBlack
Product RangeCSM94BB Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
IEEE 1394b Firewire 9 Position Plug
Cable Length - Imperial
3.3ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
IEEE 1394b Firewire 9 Position Plug
Cable Length - Metric
1m
Product Range
CSM94BB Series
Technical Docs (1)
Alternatives for CSM94BB-1M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate