Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCSM84AB-2M
Newark Part No.89M8544
Product RangeCSM84AB Series
Your Part Number
19 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $20.840 |
| 5+ | $19.580 |
| 10+ | $18.320 |
Price for:Each
Minimum: 1
Multiple: 1
$20.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSM84AB-2M
Newark Part No.89M8544
Product RangeCSM84AB Series
Connector Type AD Sub 25 Position Plug
Connector Type BIEEE 1284 C36M, Centronics Plug, 36 Position
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColorLight Gray
Product RangeCSM84AB Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
D Sub 25 Position Plug
Cable Length - Imperial
6.6ft
Jacket Color
Light Gray
SVHC
To Be Advised
Connector Type B
IEEE 1284 C36M, Centronics Plug, 36 Position
Cable Length - Metric
2m
Product Range
CSM84AB Series
Technical Docs (1)
Alternatives for CSM84AB-2M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate