Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $192.740 |
| 5+ | $181.090 |
| 10+ | $169.450 |
Price for:Each
Minimum: 1
Multiple: 1
$192.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Computer Switch Type
KVM
No. of Ways
4
Output Connection
1 x HDB-15 Female
SVHC
To Be Advised
Computer Switch Function
Manual
Input Connection
2 x USB Type A Female / 2 x 6-Pin Mini-DIN Female
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
