Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $60.660 |
| 5+ | $56.110 |
| 10+ | $51.560 |
| 25+ | $48.330 |
| 50+ | $46.030 |
Price for:Each
Minimum: 1
Multiple: 1
$60.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCS2N9MF-6Copy
Newark Part No.89M8630
Technical Datasheet
Connector Type AD Sub 9 Position Plug
Connector Type BD Sub 9 Position Receptacle
Cable Length - Imperial6ft
Cable Length - Metric1.8m
Jacket ColorGray
Product Range-
SVHCTo Be Advised
Product Overview
The CS2N9MF-6 is a premium molded D-sub Cable Assembly with DB9 male to female connection. This gray cable assembly provides maximum protection against data corrupting EMI/RFI. Double shielded cable (copper braid plus aluminum Mylar foil) and a custom steel internal enclosure separate this cable from any off the shelf D-sub cable on the market. It is ideal for any electrically noisy environment where fans, motors or switches are nearby. Custom lengths and pinouts are available with modest minimum requirements.
- Foil plus braid shield provides maximum protection against EMI/RFI
- Custom stamped steel internal enclosure provides 100% shielding and a robust strain relief
- Molded backshells provide durability and increased strength at cable entry point
- Gold plated contacts to provide reliable connections with repeated mating cycles
Applications
Communications & Networking, Test & Measurement, Power Management
Technical Specifications
Connector Type A
D Sub 9 Position Plug
Cable Length - Imperial
6ft
Jacket Color
Gray
SVHC
To Be Advised
Connector Type B
D Sub 9 Position Receptacle
Cable Length - Metric
1.8m
Product Range
-
Technical Docs (2)
Alternatives for CS2N9MF-6
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
