Print Page
Image is for illustrative purposes only. Please refer to product description.

16 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $56.770 |
Price for:Each
Minimum: 1
Multiple: 1
$56.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCS2N9MF-5Copy
Newark Part No.65J9216
Technical Datasheet
Connector Type AD Sub 9 Position Plug
Connector Type BD Sub 9 Position Receptacle
Cable Length - Imperial5ft
Cable Length - Metric1.5m
Jacket ColorGray
Product Range-
SVHCTo Be Advised
Product Overview
The CS2N9MF-5 is a 5ft light-grey premium molded D-sub Cable with DB9 male to DB9 female connectors. The cable provides maximum protection against data corrupting EMI/RFI. Double shielded cable (copper braid plus aluminium Mylar foil) and a custom steel internal enclosure separate these cables from any off the shelf D-sub cable on the market. The cable is ideal for any electrically noisy environment where fans, motors or switches are nearby.
- Foil plus braid shield provides maximum protection against EMI/RFI
- Custom stamped steel internal enclosure provides 100% shielding and a robust strain relief
- Molded backshells provide durability and increased strength at cable entry point
- Gold-plated contacts provide reliable connections with repeated mating cycles
- 26AWG Stranded conductor gauge
Applications
Computers & Computer Peripherals, Communications & Networking, Test & Measurement
Technical Specifications
Connector Type A
D Sub 9 Position Plug
Cable Length - Imperial
5ft
Jacket Color
Gray
SVHC
To Be Advised
Connector Type B
D Sub 9 Position Receptacle
Cable Length - Metric
1.5m
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
