Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCS2N37MM-50Copy
Newark Part No.89M8627
Product RangeCS2N37MM Series
Your Part Number
48 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $277.500 |
Price for:Each
Minimum: 1
Multiple: 1
$277.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCS2N37MM-50Copy
Newark Part No.89M8627
Product RangeCS2N37MM Series
Technical Datasheet
Connector Type AD Sub 37 Position Plug
Connector Type BD Sub 37 Position Plug
Cable Length - Imperial50ft
Cable Length - Metric15.2m
Jacket ColorLight Gray
Product RangeCS2N37MM Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
D Sub 37 Position Plug
Cable Length - Imperial
50ft
Jacket Color
Light Gray
SVHC
To Be Advised
Connector Type B
D Sub 37 Position Plug
Cable Length - Metric
15.2m
Product Range
CS2N37MM Series
Technical Docs (1)
Alternatives for CS2N37MM-50
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
