Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCS2H15MM-25
Newark Part No.89M8611
Product RangeCS2H15MM Series
Your Part Number
4 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $113.990 |
Price for:Each
Minimum: 1
Multiple: 1
$113.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCS2H15MM-25
Newark Part No.89M8611
Product RangeCS2H15MM Series
Connector Type AHD-15 Plug
Connector Type BHD-15 Plug
Cable Length - Imperial25ft
Cable Length - Metric7.6m
Jacket ColorLight Gray
Product RangeCS2H15MM Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
HD-15 Plug
Cable Length - Imperial
25ft
Jacket Color
Light Gray
SVHC
To Be Advised
Connector Type B
HD-15 Plug
Cable Length - Metric
7.6m
Product Range
CS2H15MM Series
Technical Docs (1)
Alternatives for CS2H15MM-25
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate