
| Quantity | Price |
|---|---|
| 1+ | $45.970 |
| 5+ | $42.520 |
| 10+ | $39.070 |
| 25+ | $36.630 |
| 50+ | $34.880 |
| 100+ | $33.220 |
Product Information
Product Overview
The CRMN9MF-2.5 is a 2.5ft grey Reversible Hardware molded D-sub Cable with DB9 male to female connectors. The cable features connector with threaded inserts, this allows either metal thumbscrews or female hex standoffs to be threaded securely to each connector resulting in more flexibility to interface to ports or panel mounting the cable directly without use of an adapter. The cable throughout fully shielded to prevent against data corrupting EMI/RFI. Molded back-shells provide superior strain relief while robust 26AWG conductors are wired straight through for ease of compatibility.
- Reversible mating hardware allows application flexibility and panel mounting
- Wired straight through to connect many serial devices/peripherals
- 360° fully shielded for protection against EMI/RFI
- Gold-plated contacts provide reliable connections with repeated mating cycles
Applications
Computers & Computer Peripherals, Communications & Networking, Test & Measurement, Power Management
Technical Specifications
D Sub 9 Position Plug
2.5ft
Gray
To Be Advised
D Sub 9 Position Receptacle
760mm
-
Technical Docs (1)
Alternatives for CRMN9MF-2.5
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
