Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCRMN15MF-1
Newark Part No.36X2477
Product RangeCRMN15MF Series
Your Part Number
121 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $83.990 |
Price for:Each
Minimum: 1
Multiple: 1
$83.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCRMN15MF-1
Newark Part No.36X2477
Product RangeCRMN15MF Series
Connector Type AD Sub 15 Position Plug
Connector Type BD Sub 15 Position Receptacle
Cable Length - Imperial1ft
Cable Length - Metric304.8mm
Jacket ColorLight Gray
Product RangeCRMN15MF Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
D Sub 15 Position Plug
Cable Length - Imperial
1ft
Jacket Color
Light Gray
SVHC
To Be Advised
Connector Type B
D Sub 15 Position Receptacle
Cable Length - Metric
304.8mm
Product Range
CRMN15MF Series
Technical Docs (1)
Alternatives for CRMN15MF-1
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate