Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCPMS15MF-2.5Copy
Newark Part No.28T0542
Product RangeCPMS15MF Series
Your Part Number
26 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $127.660 |
| 5+ | $119.800 |
| 10+ | $114.510 |
| 25+ | $109.680 |
Price for:Each
Minimum: 1
Multiple: 1
$127.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCPMS15MF-2.5Copy
Newark Part No.28T0542
Product RangeCPMS15MF Series
Technical Datasheet
Connector Type AD Sub 15 Position Plug
Connector Type BD Sub 15 Position Receptacle
Cable Length - Imperial2.5ft
Cable Length - Metric762mm
Jacket ColorGray
Product RangeCPMS15MF Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
D Sub 15 Position Plug
Cable Length - Imperial
2.5ft
Jacket Color
Gray
SVHC
To Be Advised
Connector Type B
D Sub 15 Position Receptacle
Cable Length - Metric
762mm
Product Range
CPMS15MF Series
Technical Docs (1)
Alternatives for CPMS15MF-2.5
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
