Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCLCA02HF-3MCopy
Newark Part No.75AK0837
Product RangeCLCA02HF Series
Your Part Number
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $348.110 |
| 5+ | $327.090 |
| 10+ | $306.060 |
Price for:Each
Minimum: 1
Multiple: 1
$348.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCLCA02HF-3MCopy
Newark Part No.75AK0837
Product RangeCLCA02HF Series
Technical Datasheet
Connector Type ASDR 26 Position Plug
Connector Type BMDR 26 Position Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColorGray
Product RangeCLCA02HF Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
SDR 26 Position Plug
Cable Length - Imperial
9.8ft
Jacket Color
Gray
SVHC
To Be Advised
Connector Type B
MDR 26 Position Plug
Cable Length - Metric
3m
Product Range
CLCA02HF Series
Technical Docs (1)
Alternatives for CLCA02HF-3M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
