Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCLCA02-1MCopy
Newark Part No.59AK8192
Product RangeCLCA02 Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $186.840 |
| 5+ | $175.550 |
| 10+ | $164.260 |
Price for:Each
Minimum: 1
Multiple: 1
$186.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCLCA02-1MCopy
Newark Part No.59AK8192
Product RangeCLCA02 Series
Technical Datasheet
Connector Type ASDR 26 Position Plug
Connector Type BMDR 26 Position Plug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColorIvory
Product RangeCLCA02 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
SDR 26 Position Plug
Cable Length - Imperial
3.3ft
Jacket Color
Ivory
SVHC
To Be Advised
Connector Type B
MDR 26 Position Plug
Cable Length - Metric
1m
Product Range
CLCA02 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
