Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $629.940 |
Price for:Each
Minimum: 1
Multiple: 1
$629.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCIB24-5MCopy
Newark Part No.89M8273
Technical Datasheet
Connector Type AIEEE-488 / GPIB
Connector Type BIEEE-488 / GPIB
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColorGray
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
IEEE-488 / GPIB
Cable Length - Imperial
16.4ft
Jacket Color
Gray
SVHC
To Be Advised
Connector Type B
IEEE-488 / GPIB
Cable Length - Metric
5m
Product Range
-
Technical Docs (1)
Alternatives for CIB24-5M
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
