Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCCSHR188A-2
Newark Part No.89M7779
Product RangeCCSHR188A Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $34.410 |
| 5+ | $32.330 |
| 10+ | $30.250 |
Price for:Each
Minimum: 1
Multiple: 1
$34.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCCSHR188A-2
Newark Part No.89M7779
Product RangeCCSHR188A Series
Cable Length - Imperial2ft
Connector to Connector90° SMA Plug to SMA Plug
Cable Length - Metric609.6mm
Coaxial Cable TypeRG188A/U
Connector Type ASMA Right Angle Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Color-
Product RangeCCSHR188A Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
2ft
Cable Length - Metric
609.6mm
Connector Type A
SMA Right Angle Plug
Impedance
50ohm
Product Range
CCSHR188A Series
Connector to Connector
90° SMA Plug to SMA Plug
Coaxial Cable Type
RG188A/U
Connector Type B
SMA Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CCSHR188A-2
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate