Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCCF6-12
Newark Part No.89M7722
Product RangeCCF6 Series
Your Part Number
123 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $27.390 |
Price for:Each
Minimum: 1
Multiple: 1
$27.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCCF6-12
Newark Part No.89M7722
Product RangeCCF6 Series
Cable Length - Imperial12ft
Connector to ConnectorF-Type Plug to F-Type Plug
Cable Length - Metric3.7m
Coaxial Cable TypeRG6/U
Connector Type AF-Type Plug
Connector Type BF-Type Plug
Impedance75ohm
Jacket ColorBlack
Product RangeCCF6 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
12ft
Cable Length - Metric
3.7m
Connector Type A
F-Type Plug
Impedance
75ohm
Product Range
CCF6 Series
Connector to Connector
F-Type Plug to F-Type Plug
Coaxial Cable Type
RG6/U
Connector Type B
F-Type Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CCF6-12
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate