Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCCF59-9
Newark Part No.89M7706
Product RangeCCF59 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $4.020 |
| 10+ | $3.770 |
| 25+ | $3.520 |
Price for:Each
Minimum: 1
Multiple: 1
$4.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCCF59-9
Newark Part No.89M7706
Product RangeCCF59 Series
Connector to ConnectorF-Type Plug to F-Type Plug
Cable Length - Imperial9ft
Cable Length - Metric2.7m
Coaxial Cable TypeRG59A/U
Connector Type AF-Type Plug
Connector Type BF-Type Plug
Impedance75ohm
Jacket ColorBlack
Product RangeCCF59 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
F-Type Plug to F-Type Plug
Cable Length - Metric
2.7m
Connector Type A
F-Type Plug
Impedance
75ohm
Product Range
CCF59 Series
Cable Length - Imperial
9ft
Coaxial Cable Type
RG59A/U
Connector Type B
F-Type Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CCF59-9
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate