Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCC59A-5
Newark Part No.81C7880
Product RangeCC59A Series
Your Part Number
14 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $26.390 |
| 10+ | $24.760 |
| 25+ | $23.130 |
Price for:Each
Minimum: 1
Multiple: 1
$26.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC59A-5
Newark Part No.81C7880
Product RangeCC59A Series
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Imperial5ft
Cable Length - Metric1.5m
Coaxial Cable TypeRG59A/U
Connector Type ABNC Plug
Connector Type BBNC Plug
Impedance75ohm
Jacket ColorBlack
Product RangeCC59A Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Cable Length - Metric
1.5m
Connector Type A
BNC Plug
Impedance
75ohm
Product Range
CC59A Series
Cable Length - Imperial
5ft
Coaxial Cable Type
RG59A/U
Connector Type B
BNC Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate