Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCC58T-6Copy
Newark Part No.89M8080
Product RangeCC58T Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $40.250 |
| 5+ | $37.230 |
| 10+ | $34.210 |
| 25+ | $32.060 |
| 50+ | $30.530 |
| 100+ | $29.080 |
Price for:Each
Minimum: 1
Multiple: 1
$40.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC58T-6Copy
Newark Part No.89M8080
Product RangeCC58T Series
Technical Datasheet
Cable Length - Imperial6ft
Cable Length - Metric1.829m
Coaxial Cable TypeRG58C/U
Connector Type ATNC Plug
Connector Type BTNC Plug
Impedance50ohm
Jacket ColorBlack
Product RangeCC58T Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
6ft
Coaxial Cable Type
RG58C/U
Connector Type B
TNC Plug
Jacket Color
Black
SVHC
To Be Advised
Cable Length - Metric
1.829m
Connector Type A
TNC Plug
Impedance
50ohm
Product Range
CC58T Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
