Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCC58C-50
Newark Part No.74C1330
Product RangeCC58C Series
Your Part Number
Technical Datasheet
44 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.990 |
Price for:Each
Minimum: 1
Multiple: 1
$51.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC58C-50
Newark Part No.74C1330
Product RangeCC58C Series
Technical Datasheet
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Imperial50ft
Cable Length - Metric15.2m
Coaxial Cable TypeRG58C/U
Connector Type ABNC Plug
Connector Type BBNC Plug
Impedance50ohm
Jacket ColorBlack
Product RangeCC58C Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Cable Length - Metric
15.2m
Connector Type A
BNC Plug
Impedance
50ohm
Product Range
CC58C Series
Cable Length - Imperial
50ft
Coaxial Cable Type
RG58C/U
Connector Type B
BNC Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability