Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCC174RP-25
Newark Part No.89M7956
Product RangeCC174RP Series
Your Part Number
6 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $51.990 |
Price for:Each
Minimum: 1
Multiple: 1
$51.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC174RP-25
Newark Part No.89M7956
Product RangeCC174RP Series
Connector to ConnectorSMA RP Plug to SMA RP Jack
Cable Length - Imperial25ft
Cable Length - Metric7.6m
Coaxial Cable TypeRG174/U
Connector Type ASMA RP Plug
Connector Type BSMA RP Jack
Impedance50ohm
Jacket ColorBlack
Product RangeCC174RP Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA RP Plug to SMA RP Jack
Cable Length - Metric
7.6m
Connector Type A
SMA RP Plug
Impedance
50ohm
Product Range
CC174RP Series
Cable Length - Imperial
25ft
Coaxial Cable Type
RG174/U
Connector Type B
SMA RP Jack
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CC174RP-25
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate