
| Quantity | Price |
|---|---|
| 1+ | $84.880 |
| 5+ | $76.600 |
| 10+ | $69.790 |
| 25+ | $66.830 |
| 50+ | $61.580 |
Product Information
Product Overview
The CAU3HFAMB family is made for continuous motion, high flex and drag chain use and is perfect for factory automation and cameras. Among the most rugged USB cables ever produced by the experts at L-com, these assemblies are tested for 5 million flex cycles in U-type drag chain applications. The CAU3HFAMB-BLK-1M from L-com is a high flex, drag chain rated USB cable assembly. Its connectors are A type male/plug to Micro B type male/plug. Built with high flex, drag chain rated bulk cable, the CAU3HFAMB family is rated to 5,000,000 flex cycles and utilizes 22AWG power conductors for maximum power transfer capability. The cable jacket is 20276 style and commands a VW-1 flame rating. Moulded connector ends offer extra durability. Micro B type USB high flex assemblies are recommended for video transfer use only.
- High flex, continuous motion and type-U drag chain rated for a min. 5 million cycles at 8x cable OD
- Micro B type cables recommended for video transfer only
- Connectors are A male/plug type to Micro B male/plug
- Built with 20276 style, VW-1 flame rated, PVC black jacket
- 22AWG power conductors for maximum power transfer current
Applications
Industrial Automation, Communication & Control
Warnings
Product can expose you to chemicals including phthalates, which is known to the State of California to cause cancer, birth defects/reproductive harm. For more information visit www.p65warnings.ca.gov.
Technical Specifications
Type A Plug to Micro Type B Plug
3.3ft
Black
CAU3HFAMB Series
1m
USB 3.0
-
To Be Advised
Technical Docs (2)
Alternatives for CAU3HFAMB-BLK-1M
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
