Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCAU3HFA-90RB-1M
Newark Part No.49AM5573
Product RangeCAU3HFA-90RB Series
Your Part Number
93 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $98.750 |
| 5+ | $93.070 |
| 10+ | $87.970 |
| 25+ | $83.430 |
Price for:Each
Minimum: 1
Multiple: 1
$98.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAU3HFA-90RB-1M
Newark Part No.49AM5573
Product RangeCAU3HFA-90RB Series
Connector to ConnectorUSB Type A Plug to USB 90° Type B Plug
Cable Length - Metric1m
Cable Length - Imperial3.28ft
USB StandardUSB 3.0
Jacket ColorBlack
Electronic Marking-
Product RangeCAU3HFA-90RB Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
USB Type A Plug to USB 90° Type B Plug
Cable Length - Imperial
3.28ft
Jacket Color
Black
Product Range
CAU3HFA-90RB Series
Cable Length - Metric
1m
USB Standard
USB 3.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate