Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCAU31CC-05M
Newark Part No.67AJ1629
Product RangeCAU31CC Series
Your Part Number
25 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $94.65 |
Price for:Each
Minimum: 1
Multiple: 1
$94.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAU31CC-05M
Newark Part No.67AJ1629
Product RangeCAU31CC Series
Connector to ConnectorType C Plug to Type C Plug
Cable Length - Metric500mm
Cable Length - Imperial1.64ft
USB StandardUSB 3.0
Jacket ColorBlack
Electronic Marking-
Product RangeCAU31CC Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector to Connector
Type C Plug to Type C Plug
Cable Length - Imperial
1.64ft
Jacket Color
Black
Product Range
CAU31CC Series
Cable Length - Metric
500mm
USB Standard
USB 3.0
Electronic Marking
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for CAU31CC-05M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability