Print Page
Image is for illustrative purposes only. Please refer to product description.

145 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $12.540 |
Price for:Each
Minimum: 1
Multiple: 1
$12.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCASATAL-16Copy
Newark Part No.08R6205
Technical Datasheet
Connector Type ASATA Receptacle w/Latch
Connector Type BSATA Receptacle w/Latch
Cable Length - Imperial16"
Cable Length - Metric406mm
Jacket ColorRed
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
SATA Receptacle w/Latch
Cable Length - Imperial
16"
Jacket Color
Red
SVHC
To Be Advised
Connector Type B
SATA Receptacle w/Latch
Cable Length - Metric
406mm
Product Range
-
Technical Docs (2)
Alternatives for CASATAL-16
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
