Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCASATA-1M
Newark Part No.89M7561
Your Part Number
Technical Datasheet
41 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $20.220 |
Price for:Each
Minimum: 1
Multiple: 1
$20.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCASATA-1M
Newark Part No.89M7561
Technical Datasheet
Connector Type ASATA Receptacle
Connector Type BSATA Receptacle
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColorRed
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
SATA Receptacle
Cable Length - Imperial
3.3ft
Jacket Color
Red
SVHC
To Be Advised
Connector Type B
SATA Receptacle
Cable Length - Metric
1m
Product Range
-
Technical Docs (2)
Alternatives for CASATA-1M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability