Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCAF900MM-3M
Newark Part No.89M7553
Product RangeCAF900MM Series
Your Part Number
37 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $303.990 |
Price for:Each
Minimum: 1
Multiple: 1
$303.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAF900MM-3M
Newark Part No.89M7553
Product RangeCAF900MM Series
Connector Type AHD-68 Plug
Connector Type BHD-68 Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColorLight Gray
Product RangeCAF900MM Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
HD-68 Plug
Cable Length - Imperial
9.8ft
Jacket Color
Light Gray
SVHC
To Be Advised
Connector Type B
HD-68 Plug
Cable Length - Metric
3m
Product Range
CAF900MM Series
Technical Docs (1)
Alternatives for CAF900MM-3M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability