Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCAA-90RB-03MCopy
Newark Part No.63W5818
Product RangeCAA-90RB Series
Your Part Number
970 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $20.640 |
| 5+ | $19.100 |
| 10+ | $17.550 |
| 25+ | $16.450 |
| 50+ | $15.660 |
| 100+ | $14.920 |
| 250+ | $13.980 |
Price for:Each
Minimum: 1
Multiple: 1
$20.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAA-90RB-03MCopy
Newark Part No.63W5818
Product RangeCAA-90RB Series
Technical Datasheet
Connector to ConnectorType A Plug to 90° Type B Plug
Cable Length - Metric300mm
Cable Length - Imperial11.8"
USB Standard-
Jacket ColorGray
Electronic Marking-
Product RangeCAA-90RB Series
SVHCTo Be Advised
Product Overview
CAA-90RB-03M is a 0.3m right angle USB cable. Moulded, angled connector hoods solve difficult connection issues in tight places. This high quality constructed cable features USB 2.0 compliant 26AWG power leads and finished in an attractive grey colour. Typical application include portable data storage data acquisition, PC peripheral interconnects, printer interface, test and measurement.
- Straight A male to right angle B male connectors
- 30µ" gold plated contacts provide reliable connections with repeated mating cycles
- Moulded backshells provide durability and increased strength at cable entry point
- Solves difficult connection problems in tight places
Technical Specifications
Connector to Connector
Type A Plug to 90° Type B Plug
Cable Length - Imperial
11.8"
Jacket Color
Gray
Product Range
CAA-90RB Series
Cable Length - Metric
300mm
USB Standard
-
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CAA-90RB-03M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
