Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCA90UA-B-4M
Newark Part No.63W5931
Product RangeCA90UA-B Series
Your Part Number
No Longer Available
Product Information
ManufacturerL-COM
Manufacturer Part NoCA90UA-B-4M
Newark Part No.63W5931
Product RangeCA90UA-B Series
Connector to Connector90° Type A Plug to Type B Plug
Cable Length - Metric4m
Cable Length - Imperial13.1ft
USB StandardUSB 2.0
Jacket ColorGray
Electronic Marking-
Product RangeCA90UA-B Series
SVHCTo Be Advised
Alternatives for CA90UA-B-4M
3 Products Found
Technical Specifications
Connector to Connector
90° Type A Plug to Type B Plug
Cable Length - Imperial
13.1ft
Jacket Color
Gray
Product Range
CA90UA-B Series
Cable Length - Metric
4m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate