Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCA90LA-DB-075M
Newark Part No.63W5871
Product RangeCA90LA-DB Series
Your Part Number
13 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $23.390 |
Price for:Each
Minimum: 1
Multiple: 1
$23.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA90LA-DB-075M
Newark Part No.63W5871
Product RangeCA90LA-DB Series
Connector to Connector90° Type A Plug to 90° Type B Plug
Cable Length - Metric750mm
Cable Length - Imperial29.5"
USB StandardUSB 2.0
Jacket ColorGray
Electronic Marking-
Product RangeCA90LA-DB Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° Type A Plug to 90° Type B Plug
Cable Length - Imperial
29.5"
Jacket Color
Gray
Product Range
CA90LA-DB Series
Cable Length - Metric
750mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CA90LA-DB-075M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate