Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCA900MM-2MCopy
Newark Part No.89M7608
Product RangeCA900MM Series
Your Part Number
14 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $250.580 |
| 5+ | $235.840 |
| 10+ | $229.100 |
Price for:Each
Minimum: 1
Multiple: 1
$250.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA900MM-2MCopy
Newark Part No.89M7608
Product RangeCA900MM Series
Technical Datasheet
Connector Type AD Subminiature Plug Half Pitch, 68 Way
Connector Type BD Subminiature Plug Half Pitch, 68 Way
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColorLight Gray
Product RangeCA900MM Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
D Subminiature Plug Half Pitch, 68 Way
Cable Length - Imperial
6.6ft
Jacket Color
Light Gray
SVHC
To Be Advised
Connector Type B
D Subminiature Plug Half Pitch, 68 Way
Cable Length - Metric
2m
Product Range
CA900MM Series
Technical Docs (2)
Alternatives for CA900MM-2M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
