Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCA45LA-45LB-05M
Newark Part No.90W1671
Product RangeCA45LA-45LB Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $6.190 |
Price for:Each
Minimum: 1
Multiple: 1
$6.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA45LA-45LB-05M
Newark Part No.90W1671
Product RangeCA45LA-45LB Series
Connector to Connector45° Type A Plug to 45° Type B Plug
Cable Length - Metric500mm
Cable Length - Imperial19.7"
USB StandardUSB 2.0
Jacket ColorGray
Electronic Marking-
Product RangeCA45LA-45LB Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
45° Type A Plug to 45° Type B Plug
Cable Length - Imperial
19.7"
Jacket Color
Gray
Product Range
CA45LA-45LB Series
Cable Length - Metric
500mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CA45LA-45LB-05M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate