Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCA2000MM-3M
Newark Part No.89M7575
Product RangeCA2000MM Series
Your Part Number
109 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $343.990 |
Price for:Each
Minimum: 1
Multiple: 1
$343.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA2000MM-3M
Newark Part No.89M7575
Product RangeCA2000MM Series
Connector Type ASCSI Ultra CN68 Plug
Connector Type BSCSI Ultra CN68 Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColorLight Gray
Product RangeCA2000MM Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
SCSI Ultra CN68 Plug
Cable Length - Imperial
9.8ft
Jacket Color
Light Gray
SVHC
To Be Advised
Connector Type B
SCSI Ultra CN68 Plug
Cable Length - Metric
3m
Product Range
CA2000MM Series
Technical Docs (1)
Alternatives for CA2000MM-3M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability