Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCA-TMNFA002Copy
Newark Part No.23T4970
Product RangeCA-TMNMA Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $50.990 |
Price for:Each
Minimum: 1
Multiple: 1
$50.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA-TMNFA002Copy
Newark Part No.23T4970
Product RangeCA-TMNMA Series
Technical Datasheet
Cable Length - Imperial2ft
Cable Length - Metric609.6mm
Coaxial Cable TypeCA-195R
Connector Type ATNC Straight Plug
Connector Type BN Type Straight Jack
Impedance50ohm
Product RangeCA-TMNMA Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
2ft
Coaxial Cable Type
CA-195R
Connector Type B
N Type Straight Jack
Product Range
CA-TMNMA Series
Cable Length - Metric
609.6mm
Connector Type A
TNC Straight Plug
Impedance
50ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
