Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $44.720 |
Price for:Each
Minimum: 1
Multiple: 1
$44.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA-RSPNMB002Copy
Newark Part No.80R9273
Technical Datasheet
Connector to ConnectorN-Type Plug to SMA RP Plug
Cable Length - Imperial2ft
Cable Length - Metric610mm
Coaxial Cable Type-
Connector Type ASMA RP Straight Plug
Connector Type BN Type Straight Plug
Impedance50ohm
Jacket ColorWhite
Product Range-
SVHCTo Be Advised
Product Overview
The CA-RSPNMB002 is a 2ft RF Coaxial Cable Assembly with reverse polarity SMA straight plug to N-type straight plug connection. This 195 series low loss coaxial cable is perfect for use with Wi-Fi antennas and radios.
- High performance
Applications
RF Communications, Wireless, Imaging, Video & Vision, Communications & Networking
Technical Specifications
Connector to Connector
N-Type Plug to SMA RP Plug
Cable Length - Metric
610mm
Connector Type A
SMA RP Straight Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
2ft
Coaxial Cable Type
-
Connector Type B
N Type Straight Plug
Jacket Color
White
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CA-RSPNMB002
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
