Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $64.520 |
Price for:Each
Minimum: 1
Multiple: 1
$64.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA-QPRQJBA010
Newark Part No.80R9270
Technical Datasheet
Connector to Connector90° QMA Plug to QMA Bulkhead Jack
Cable Length - Imperial10ft
Cable Length - Metric3m
Coaxial Cable Type-
Connector Type AQMA Right Angle Plug
Connector Type BQMA Bulkhead Jack
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° QMA Plug to QMA Bulkhead Jack
Cable Length - Metric
3m
Connector Type A
QMA Right Angle Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
10ft
Coaxial Cable Type
-
Connector Type B
QMA Bulkhead Jack
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate