Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.130 |
Price for:Each
Minimum: 1
Multiple: 1
$24.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoC14-C132-15-3FCopy
Newark Part No.57AK7020
Technical Datasheet
Connector to ConnectorIEC 60320 C14 to 2x IEC 60320 C13
Cable Length - Metric914.4mm
Current Rating15A
Voltage Rating250V
Jacket ColorBlack
Product Range-
Cable Length - Imperial3ft
SVHCTo Be Advised
Technical Specifications
Connector to Connector
IEC 60320 C14 to 2x IEC 60320 C13
Current Rating
15A
Jacket Color
Black
Cable Length - Imperial
3ft
Cable Length - Metric
914.4mm
Voltage Rating
250V
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for C14-C132-15-3F
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
