
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | BT-CAT5-E1Copy |
| Newark Part No. | 90T4166 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $19.260 |
| 5+ | $18.090 |
| 10+ | $16.920 |
| 25+ | $16.080 |
| 50+ | $15.460 |
| 100+ | $14.870 |
| 250+ | $14.130 |
Product Information
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | BT-CAT5-E1Copy |
| Newark Part No. | 90T4166 |
| Technical Datasheet | |
| Module Applications | IP Surveillance Cameras, VoIP Telephones, Wired Switches, Wireless Lan Access Points & Bridges |
| Data Rate | 100Mbps |
| Module Interface | - |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
BT-CAT5-E1 is a compact indoor single-port CAT5 Midspan/Injector (also known as PoE Passive Splitter). It provides DC power for one PoE-equipped device and is compatible with AP's and other equipment supporting the IEEE standard PoE pinout (Pins 4/5 Power+ and Pins 7/8 Power-). Power-over-Ethernet eliminates the need for an AC outlet at each AP location. Only a single Ethernet cable is run to each AP instead of separate power and data cables. The injector is typically installed near the Ethernet hub. This compact Midspan/Injector features shielded RJ45 Jacks and power indicator LED. An over current protection circuit is designed into the unit for added protection of PoE devices used with this injector. Typical applications include wired switches, wireless LAN access points and bridges, indoor use only, IP surveillance cameras and VoIP (Voice over Internet Protocol) telephones.
- One male 2.5mm power connection
- Over current protection
- 2 x 10/100 BaseT shielded RJ-45 jacks
- 5-48 VDC maximum input and output
- Available individually or with 48VDC at 48W or 70W power supply
Technical Specifications
| Module Applications | IP Surveillance Cameras, VoIP Telephones, Wired Switches, Wireless Lan Access Points & Bridges |
|---|---|
| Module Interface | - |
| SVHC | To Be Advised |
| Data Rate | 100Mbps |
|---|---|
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
