Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $336.170 |
| 5+ | $316.400 |
| 10+ | $307.360 |
Price for:Each
Minimum: 1
Multiple: 1
$336.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoBPF24-801ACopy
Newark Part No.23T4550
Technical Datasheet
Filter TypeBand Pass
No. of Pins-
Filter Case / Package-
Pass Band Frequency2.4GHz
RF Filter Applications802.11, WLAN
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Filter Type
Band Pass
Filter Case / Package
-
RF Filter Applications
802.11, WLAN
SVHC
No SVHC (17-Jan-2023)
No. of Pins
-
Pass Band Frequency
2.4GHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
