Print Page
Image is for illustrative purposes only. Please refer to product description.
205 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $8.090 |
Price for:Each
Minimum: 1
Multiple: 1
$8.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoBIF7M
Newark Part No.89M7512
RF / Coaxial Termination TypeCoaxial Termination
Coaxial Cable TypeRG58
Operating Frequency Min-
Operating Frequency Max1GHz
Frequency Max-
Connector TypeBNC
Connector GenderPlug
Impedance75ohm
Product Range-
SVHCLead
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Operating Frequency Min
-
Frequency Max
-
Connector Gender
Plug
Product Range
-
Coaxial Cable Type
RG58
Operating Frequency Max
1GHz
Connector Type
BNC
Impedance
75ohm
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate