| Quantity | Price |
|---|---|
| 1+ | $181.990 |
Product Information
Product Overview
AL-D2-AW is a two channel protection for audio systems lightning protector. The hyperlink AL-D2-AW is a two channel high performance weather-proof two-stage lightning protector capable of protecting a 100W RMS stereo receiver or amplifier from surges on its speaker wires. This model provides protection to two pairs of wires. It can also be used with mono systems such as public address systems driving up to two speakers. This is designed for use with 4/8 ohm audio systems driving outdoor speakers installed in open areas, such as pool and patios. The AL-D2-AW features a weatherproof ABS enclosure with gasketed cover and concealed mounting holes. Weather-proof conduits provide access to internal input and output terminal strips. For maximum protection, a ground clamp provides a tie point for earth ground. Application includes 4/8 ohm audio systems.
- Ground clamp provided on outside of enclosure
- Screw terminals
Notes
For mounting to masts up to 2 inches in diameter, the HGX-PMT25 mast mounting kit is available (sold separately).
Technical Specifications
Lightning Surge Arrester
-
-
-
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate