Print Page
Image is for illustrative purposes only. Please refer to product description.
105 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $54.080 |
| 5+ | $50.810 |
| 10+ | $47.540 |
Price for:Each
Minimum: 1
Multiple: 1
$54.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILESTEK
Manufacturer Part No10-06568
Newark Part No.47X3002
Connector TypeTwinaxial
Connector Body StyleStraight Bulkhead Jack
Contact GenderSocket
Polarity-
Connector MountingPanel Mount
Product Range-
SVHCLead
Technical Specifications
Connector Type
Twinaxial
Contact Gender
Socket
Connector Mounting
Panel Mount
SVHC
Lead
Connector Body Style
Straight Bulkhead Jack
Polarity
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate