Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoX9003362-4GDSMBCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.44AM8343
Your Part Number
124 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.210 |
| 10+ | $6.360 |
| 25+ | $6.060 |
| 50+ | $5.860 |
| 100+ | $5.650 |
| 250+ | $5.410 |
| 500+ | $5.230 |
Price for:Each
Minimum: 1
Multiple: 1
$7.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoX9003362-4GDSMBCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.44AM8343
Technical Datasheet
Antenna Band-
Antenna TypeOmni-directional
Frequency Range700MHz to 960MHz, 1.71GHz to 2.17GHz, 2.5GHz to 2.7GHz
VSWR-
Gain1.1 dBi, 3.1 dBi, 2.8 dBi
Antenna MountingSMA Connector
Product Range-
Protocol2G / 3G / 4G, Cellular, ISM, LoRa, LTE, LTE-M, NB-IoT
Antenna Case / Package-
Operating Temperature Min-40°C
Operating Temperature Max70°C
Antenna PolarizationLinear
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Band
-
Frequency Range
700MHz to 960MHz, 1.71GHz to 2.17GHz, 2.5GHz to 2.7GHz
Gain
1.1 dBi, 3.1 dBi, 2.8 dBi
Product Range
-
Antenna Case / Package
-
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Antenna Type
Omni-directional
VSWR
-
Antenna Mounting
SMA Connector
Protocol
2G / 3G / 4G, Cellular, ISM, LoRa, LTE, LTE-M, NB-IoT
Operating Temperature Min
-40°C
Antenna Polarization
Linear
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
