Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoX1006059-W1DRMBCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.91AM9444
Your Part Number
329 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.600 |
| 10+ | $2.800 |
| 25+ | $2.600 |
| 50+ | $2.490 |
| 100+ | $2.370 |
| 250+ | $2.320 |
| 500+ | $2.280 |
Price for:Each
Minimum: 1
Multiple: 1
$3.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoX1006059-W1DRMBCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.91AM9444
Technical Datasheet
Antenna Band-
Antenna Type-
Frequency Range2.4GHz to 2.485GHz
VSWR2:1
Gain2.3dBi, 3.1dBi
Antenna MountingRP SMA Connector
Product Range-
ProtocolBLE, Bluetooth, ISM, Matter, WiFi, WLAN, Zigbee
Antenna Case / Package8.25mm x 35mm
Operating Temperature Min-30°C
Operating Temperature Max70°C
Antenna PolarizationLinear
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Band
-
Frequency Range
2.4GHz to 2.485GHz
Gain
2.3dBi, 3.1dBi
Product Range
-
Antenna Case / Package
8.25mm x 35mm
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Antenna Type
-
VSWR
2:1
Antenna Mounting
RP SMA Connector
Protocol
BLE, Bluetooth, ISM, Matter, WiFi, WLAN, Zigbee
Operating Temperature Min
-30°C
Antenna Polarization
Linear
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
