Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoX1005619-4GDSMBCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.46AM3287
Your Part Number
80 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.300 |
| 10+ | $5.830 |
| 25+ | $5.460 |
| 50+ | $5.260 |
| 100+ | $5.060 |
| 250+ | $4.910 |
| 500+ | $4.750 |
Price for:Each
Minimum: 1
Multiple: 1
$7.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoX1005619-4GDSMBCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.46AM3287
Technical Datasheet
Frequency Min1.71GHz
Frequency Max2.7GHz
Antenna MountingSMA Connector
Gain5.2dBi
VSWR-
Input Power5W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Antenna Type
2G / 3G / 4G / Cellular / LTE / LTE-M / NB-IoT / LPWA / M2M
Frequency Max
2.7GHz
Gain
5.2dBi
Input Power
5W
Antenna Polarization
Linear
SVHC
No SVHC (17-Dec-2015)
Frequency Min
1.71GHz
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
