Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoX1005243-LGA2SA10A1Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.46AM3577
Your Part Number
99 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.650 |
Price for:Each
Minimum: 1
Multiple: 1
$32.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoX1005243-LGA2SA10A1Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.46AM3577
Technical Datasheet
Antenna BandMulti Band
Antenna TypeGPS / Glonass / LTE
Frequency Range698MHz to 960MHz, 1.71GHz to 2.17GHz, 2.3GHz to 2.69GHz
VSWR2:1, 3.7:1, 3:1
Gain2.7dBi, 1.2dBi, 2.1dBi
Antenna MountingAdhesive
Product Range-
Protocol-
Antenna Case / Package51.4mm x 55mm x 10.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Antenna Polarization-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Band
Multi Band
Frequency Range
698MHz to 960MHz, 1.71GHz to 2.17GHz, 2.3GHz to 2.69GHz
Gain
2.7dBi, 1.2dBi, 2.1dBi
Product Range
-
Antenna Case / Package
51.4mm x 55mm x 10.5mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Antenna Type
GPS / Glonass / LTE
VSWR
2:1, 3.7:1, 3:1
Antenna Mounting
Adhesive
Protocol
-
Operating Temperature Min
-40°C
Antenna Polarization
-
Technical Docs (1)
Alternatives for X1005243-LGA2SA10A1
1 Product Found
Legislation and Environmental
US ECCN:7A994
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
