Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX W3A4YC104K4T2A Capacitor Array, 0.1 µF, 0612 [1632 Metric], 16 V, 4 Capacitors, Wraparound, ± 10%](https://www.newark.com/productimages/standard/en_US/95M7624-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoW3A4YC104K4T2ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel64AH9975
Re-Reel95M7624RL
Cut Tape95M7624
Product RangeIPC Series
Your Part Number
7,277 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.421 | $0.42 |
| Total Price | $0.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.421 |
| 25+ | $0.195 |
| 100+ | $0.175 |
| 250+ | $0.162 |
| 500+ | $0.131 |
| 1000+ | $0.127 |
| 2500+ | $0.123 |
| 5000+ | $0.110 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.096 |
| 8000+ | $0.094 |
| 12000+ | $0.092 |
| 20000+ | $0.090 |
| 40000+ | $0.088 |
| 100000+ | $0.086 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoW3A4YC104K4T2ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel64AH9975
Re-Reel95M7624RL
Cut Tape95M7624
Product RangeIPC Series
Technical Datasheet
Capacitance0.1µF
Capacitor Case / Package0612 [1632 Metric]
Voltage(DC)16V
No. of Capacitors4Capacitors
Capacitor TerminalsWraparound
Capacitance Tolerance± 10%
Capacitor MountingSurface Mount
Dielectric CharacteristicX7R
Product Length1.6mm
Product Width3.2mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeIPC Series
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.1µF
Voltage(DC)
16V
Capacitor Terminals
Wraparound
Capacitor Mounting
Surface Mount
Product Length
1.6mm
Operating Temperature Min
-55°C
Product Range
IPC Series
SVHC
No SVHC (25-Jun-2025)
Capacitor Case / Package
0612 [1632 Metric]
No. of Capacitors
4Capacitors
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Product Width
3.2mm
Operating Temperature Max
125°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for W3A4YC104K4T2A
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability