Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX W3A41A101KAT4A Capacitor Array, 100 pF, 0612 [1632 Metric], 100 V, 4 Capacitors, ± 10%](https://www.newark.com/productimages/standard/en_US/4401569.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoW3A41A101KAT4ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.55J0087
Product RangeIPC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 15000+ | $0.127 |
| 20000+ | $0.124 |
| 30000+ | $0.122 |
| 50000+ | $0.121 |
| 100000000+ | $0.119 |
Price for:Each (Supplied on Full Reel)
Minimum: 15000
Multiple: 15000
$1,905.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoW3A41A101KAT4ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.55J0087
Product RangeIPC Series
Technical Datasheet
Capacitance100pF
Voltage(DC)100V
No. of Capacitors4Capacitors
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeIPC Series
SVHCTo Be Advised
Technical Specifications
Capacitance
100pF
No. of Capacitors
4Capacitors
Operating Temperature Max
125°C
SVHC
To Be Advised
Voltage(DC)
100V
Operating Temperature Min
-55°C
Product Range
IPC Series
Technical Docs (1)
Alternatives for W3A41A101KAT4A
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
